D-Sub Contact Male Pin Gold Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09560008385

DigiKey Part Number
1195-4884-ND
Manufacturer
Manufacturer Product Number
09560008385
Description
D SUB HD MA TURNED CRIMP CONTACT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
HARTING
Contact Termination
Crimp
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Signal
Features
High Density
Contact Type
Male Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,30500 €13,05 €
251,22280 €30,57 €
501,16400 €58,20 €
1001,10850 €110,85 €
3001,02577 €307,73 €
5000,98944 €494,72 €
1.0000,94222 €942,22 €
2.5000,88325 €2.208,12 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €