Parametric Equivalent
Parametric Equivalent

09553297812741 | |
|---|---|
DigiKey Part Number | 09553297812741-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09553297812741 |
Description | CONN D-SUB PLUG 25POS SMD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09553297812741 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Tape & Reel (TR) | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09553296811741 | HARTING | 0 | 09553296811741-ND | 4,93000 € | Parametric Equivalent |
| 09553297811741 | HARTING | 0 | 09553297811741-ND | 6,10807 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 5,97214 € | 836,10 € |
| Unit Price without VAT: | 5,97214 € |
|---|---|
| Unit Price with VAT: | 7,10685 € |


