
09553296822741 | |
|---|---|
DigiKey Part Number | 1195-09553296822741TR-ND - Tape & Reel (TR) 1195-09553296822741CT-ND - Cut Tape (CT) 1195-09553296822741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09553296822741 |
Description | CONN D-SUB PLUG 25POS SMD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09553296822741 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Guide, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Liquid Crystal Polymer (LCP) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 5,61629 € | 786,28 € |
| 280 | 5,34836 € | 1.497,54 € |
| 420 | 5,19762 € | 2.183,00 € |
| 700 | 5,01380 € | 3.509,66 € |
| 980 | 4,89632 € | 4.798,39 € |
| 1.400 | 4,77479 € | 6.684,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,76600 € | 67,66 € |
| 25 | 6,34240 € | 158,56 € |
| 50 | 6,03960 € | 301,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,20200 € | 62,02 € |
| 25 | 5,81320 € | 145,33 € |
| 50 | 5,53560 € | 276,78 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

