Parametric Equivalent

09553157621741 | |
|---|---|
DigiKey Part Number | 09553157621741-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09553157621741 |
Description | CONN D-SUB RCPT 25POS SMD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09553157621741 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Tape & Reel (TR) | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Board Guide |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Liquid Crystal Polymer (LCP) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (M3) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09553156621741 | HARTING | 0 | 09553156621741-ND | 8,38900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 7,96343 € | 1.114,88 € |
| Unit Price without VAT: | 7,96343 € |
|---|---|
| Unit Price with VAT: | 9,47648 € |


