
09551696822741 | |
|---|---|
DigiKey Part Number | 09551696822741-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09551696822741 |
Description | CONN D-SUB PLUG 9POS SMD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551696822741 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Tape & Reel (TR) | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 3,56786 € | 499,50 € |
| Unit Price without VAT: | 3,56786 € |
|---|---|
| Unit Price with VAT: | 4,24575 € |

