Parametric Equivalent

09551696821741 | |
|---|---|
DigiKey Part Number | 09551696821741-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09551696821741 |
Description | CONN D-SUB PLUG 9POS SMD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551696821741 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Tape & Reel (TR) | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Liquid Crystal Polymer (LCP) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (M3) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09551697821741 | HARTING | 0 | 09551697821741-ND | 5,62143 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 5,79143 € | 810,80 € |
| Unit Price without VAT: | 5,79143 € |
|---|---|
| Unit Price with VAT: | 6,89180 € |


