
09551666816741 | |
|---|---|
DigiKey Part Number | 1195-09551666816741TR-ND - Tape & Reel (TR) 1195-09551666816741CT-ND - Cut Tape (CT) 1195-09551666816741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551666816741 |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551666816741 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,05500 € | 40,55 € |
| 25 | 3,80080 € | 95,02 € |
| 50 | 3,61920 € | 180,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 3,33394 € | 533,43 € |
| 320 | 3,17481 € | 1.015,94 € |
| 480 | 3,08535 € | 1.480,97 € |
| 800 | 2,97619 € | 2.380,95 € |
| 1.120 | 2,90644 € | 3.255,21 € |
| 1.600 | 2,83428 € | 4.534,85 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |





















