Parametric Equivalent

09551556621741 | |
|---|---|
DigiKey Part Number | 09551556621741-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09551556621741 |
Description | CONN D-SUB RCPT 9POS SMD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551556621741 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Tape & Reel (TR) | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09551557621741 | HARTING | 0 | 09551557621741-ND | 3,90529 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 6,02350 € | 843,29 € |
| Unit Price without VAT: | 6,02350 € |
|---|---|
| Unit Price with VAT: | 7,16797 € |


