09551556611741 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4,43150 €
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09551556611741

DigiKey Part Number
09551556611741-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
09551556611741
Description
CONN D-SUB RCPT 9POS SMD SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09551556611741 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1404,56093 €638,53 €
Manufacturers Standard Package
Unit Price without VAT:4,56093 €
Unit Price with VAT:5,42751 €