
09551156611741 | |
|---|---|
DigiKey Part Number | 1195-09551156611741TR-ND - Tape & Reel (TR) 1195-09551156611741CT-ND - Cut Tape (CT) 1195-09551156611741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551156611741 |
Description | CONN D-SUB RCPT 9POS SMD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551156611741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 4,25700 € | 42,57 € |
| 25 | 3,99080 € | 99,77 € |
| 50 | 3,80000 € | 190,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 3,53357 € | 494,70 € |
| 280 | 3,36493 € | 942,18 € |
| 420 | 3,27010 € | 1.373,44 € |
| 700 | 3,15439 € | 2.208,07 € |
| 980 | 3,08047 € | 3.018,86 € |
| 1.400 | 3,00398 € | 4.205,57 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |


