
09492211000 | |
|---|---|
DigiKey Part Number | 1195-09492211000-ND |
Manufacturer | |
Manufacturer Product Number | 09492211000 |
Description | LED PANEL HYBRID CONNECTOR FEMAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module, RJ45 Gray 8p8c+4 Power Position Crimp |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type Han® |
Connector Type Module, RJ45 | Operating Temperature -40°C ~ 85°C |
Gender Female | Color Gray |
Number of Positions 8p8c+4 Power | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,75300 € | 77,53 € |
| Unit Price without VAT: | 7,75300 € |
|---|---|
| Unit Price with VAT: | 9,22607 € |

