Image for 09492111000XL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09492111000XL

DigiKey Part Number
1195-09492111000XL-ND
Manufacturer
Manufacturer Product Number
09492111000XL
Description
LED PANEL HYB. CONNECTOR FEMALE
Customer Reference
Detailed Description
Female Module, RJ45 Gray 8p8c+4 Power Position Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Module, RJ45
Gender
Female
Number of Positions
8p8c+4 Power
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
16A
Contact Type
Han®
Operating Temperature
-40°C ~ 85°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.