
09491141000XL | |
|---|---|
DigiKey Part Number | 1195-09491141000XL-ND |
Manufacturer | |
Manufacturer Product Number | 09491141000XL |
Description | LED PANEL HYBRID CONNECTOR MALE |
Customer Reference | |
Detailed Description | Male Module, RJ45 Gray 8p8c+4 Power Position Crimp |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Discontinued at DigiKey | Contact Type Han® |
Connector Type Module, RJ45 | Operating Temperature -40°C ~ 85°C |
Gender Male | Color Gray |
Number of Positions 8p8c+4 Power | Housing Material Polycarbonate (PC) |

