0948C868025075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 80,83500 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 73,82917 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 78,27500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 88,72417 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 95,33333 €
Datasheet

Parametric Equivalent


Banner Engineering Corporation
In Stock: 1
Unit Price: 107,94000 €
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 24.61' (7.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0948C868025075

DigiKey Part Number
1195-0948C868025075-ND
Manufacturer
Manufacturer Product Number
0948C868025075
Description
M12 D-COD 4-POL ST M-RJ45 PUR TY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 24.61' (7.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Manufacturer
HARTING
Length
24.61' (7.50m)
Series
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080787Molex0900-1201080787-ND80,83500 €Parametric Equivalent
1201088154Molex01201088154-ND73,82917 €Parametric Equivalent
1201088155Molex01201088155-ND78,27500 €Parametric Equivalent
1300480352Molex01300480352-ND88,72417 €Parametric Equivalent
1300480353Molex01300480353-ND95,33333 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1072,48400 €724,84 €
Unit Price without VAT:72,48400 €
Unit Price with VAT:86,25596 €