
09488989597100 | |
|---|---|
DigiKey Part Number | 1195-09488989597100-ND |
Manufacturer | |
Manufacturer Product Number | 09488989597100 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,92200 € | 279,22 € |
| Unit Price without VAT: | 27,92200 € |
|---|---|
| Unit Price with VAT: | 33,22718 € |

