
09488989594050 | |
|---|---|
DigiKey Part Number | 09488989594050-ND |
Manufacturer | |
Manufacturer Product Number | 09488989594050 |
Description | RJI CABLE ASSEMBLY PP CAT.5E GRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,92000 € | 22,92 € |
| 10 | 19,48100 € | 194,81 € |
| 25 | 18,26080 € | 456,52 € |
| 50 | 17,38940 € | 869,47 € |
| 100 | 16,56010 € | 1.656,01 € |
| 250 | 15,52428 € | 3.881,07 € |
| 500 | 14,78448 € | 7.392,24 € |
| Unit Price without VAT: | 22,92000 € |
|---|---|
| Unit Price with VAT: | 27,27480 € |

