
09488989594010 | |
|---|---|
DigiKey Part Number | 09488989594010-ND |
Manufacturer | |
Manufacturer Product Number | 09488989594010 |
Description | RJI CABLE ASSEMBLY PP CAT.5E GRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| 10 | 12,34400 € | 123,44 € |
| 25 | 11,57160 € | 289,29 € |
| 50 | 11,01920 € | 550,96 € |
| 100 | 10,49360 € | 1.049,36 € |
| 250 | 9,83712 € | 2.459,28 € |
| 500 | 9,36810 € | 4.684,05 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |

