Parametric Equivalent

09488989593100 | |
|---|---|
DigiKey Part Number | 09488989593100-ND |
Manufacturer | |
Manufacturer Product Number | 09488989593100 |
Description | RJI CABLE ASSEMBLY PP CAT.5E ORA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488989593010 | HARTING | 0 | 09488989593010-ND | 11,95200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,92200 € | 279,22 € |
| Unit Price without VAT: | 27,92200 € |
|---|---|
| Unit Price with VAT: | 33,22718 € |


