
09488888592020 | |
|---|---|
DigiKey Part Number | 09488888592020-ND |
Manufacturer | |
Manufacturer Product Number | 09488888592020 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,31000 € | 19,31 € |
| 10 | 16,41200 € | 164,12 € |
| 25 | 15,38440 € | 384,61 € |
| 50 | 14,65020 € | 732,51 € |
| 100 | 13,95140 € | 1.395,14 € |
| 250 | 13,07872 € | 3.269,68 € |
| 500 | 12,45534 € | 6.227,67 € |
| Unit Price without VAT: | 19,31000 € |
|---|---|
| Unit Price with VAT: | 22,97890 € |

