Parametric Equivalent
Parametric Equivalent

09488888577200 | |
|---|---|
DigiKey Part Number | 1195-09488888577200-ND |
Manufacturer | |
Manufacturer Product Number | 09488888577200 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488587586200 | HARTING | 0 | 1195-09488587586200-ND | 58,74100 € | Parametric Equivalent |
| 09488787586200 | HARTING | 0 | 1195-09488787586200-ND | 52,51100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,66200 € | 686,62 € |
| Unit Price without VAT: | 68,66200 € |
|---|---|
| Unit Price with VAT: | 81,70778 € |



