Parametric Equivalent

09488888577050 | |
|---|---|
DigiKey Part Number | 1195-09488888577050-ND |
Manufacturer | |
Manufacturer Product Number | 09488888577050 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488787586050 | HARTING | 0 | 1195-09488787586050-ND | 19,41800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,98000 € | 229,80 € |
| Unit Price without VAT: | 22,98000 € |
|---|---|
| Unit Price with VAT: | 27,34620 € |


