Parametric Equivalent
Parametric Equivalent

09488888576500 | |
|---|---|
DigiKey Part Number | 1195-09488888576500-ND |
Manufacturer | |
Manufacturer Product Number | 09488888576500 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 164.04' (50.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 164.04' (50.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165940500 | Weidmüller | 1 | 281-1165940500-ND | 120,46000 € | Parametric Equivalent |
| 1367337 | Phoenix Contact | 0 | 277-1367337-ND | 146,24000 € | Parametric Equivalent |
| STP6X50MIG | Panduit Corp | 0 | 298-19490-ND | 174,79800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,72000 € | 157,72 € |
| Unit Price without VAT: | 157,72000 € |
|---|---|
| Unit Price with VAT: | 187,68680 € |




