
09488787588015 | |
|---|---|
DigiKey Part Number | 09488787588015-ND |
Manufacturer | |
Manufacturer Product Number | 09488787588015 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 11,51400 € | 115,14 € |
| 25 | 10,79320 € | 269,83 € |
| 50 | 10,27840 € | 513,92 € |
| 100 | 9,78790 € | 978,79 € |
| 250 | 9,17556 € | 2.293,89 € |
| 500 | 8,73806 € | 4.369,03 € |
| 1.000 | 8,32161 € | 8.321,61 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |

