Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09488787587003 | |
|---|---|
DigiKey Part Number | 09488787587003-ND |
Manufacturer | |
Manufacturer Product Number | 09488787587003 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488585587003 | HARTING | 0 | 1195-09488585587003-ND | 13,76900 € | Parametric Equivalent |
| 09488587587003 | HARTING | 15 | 1195-09488587587003-ND | 13,13000 € | Parametric Equivalent |
| 1251580003 | Weidmüller | 0 | 281-1251580003-ND | 7,26000 € | Parametric Equivalent |
| 1421168 | Phoenix Contact | 1 | 277-16312-ND | 14,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,54600 € | 85,46 € |
| Unit Price without VAT: | 8,54600 € |
|---|---|
| Unit Price with VAT: | 10,16974 € |





