
09488787586015 | |
|---|---|
DigiKey Part Number | 09488787586015-ND |
Manufacturer | |
Manufacturer Product Number | 09488787586015 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| 10 | 11,65900 € | 116,59 € |
| 25 | 10,92920 € | 273,23 € |
| 50 | 10,40780 € | 520,39 € |
| 100 | 9,91110 € | 991,11 € |
| 250 | 9,29108 € | 2.322,77 € |
| 500 | 8,84806 € | 4.424,03 € |
| 1.000 | 8,42638 € | 8.426,38 € |
| Unit Price without VAT: | 13,72000 € |
|---|---|
| Unit Price with VAT: | 16,32680 € |

