09488787586003 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 9
Unit Price: 16,60000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 11,07900 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488787586003

DigiKey Part Number
09488787586003-ND
Manufacturer
Manufacturer Product Number
09488787586003
Description
RJ INDUSTRIAL RJ45 DUALBOOT PATC
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.98' (300.0mm)
Shielding
Shielded
Color
Red
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes