
09488686572050 | |
|---|---|
DigiKey Part Number | 1195-09488686572050-ND |
Manufacturer | |
Manufacturer Product Number | 09488686572050 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488686572050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,52700 € | 155,27 € |
| Unit Price without VAT: | 15,52700 € |
|---|---|
| Unit Price with VAT: | 18,47713 € |

