
09488686571025 | |
|---|---|
DigiKey Part Number | 1195-09488686571025-ND |
Manufacturer | |
Manufacturer Product Number | 09488686571025 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488686571025 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 8.20' (2.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,76600 € | 107,66 € |
| Unit Price without VAT: | 10,76600 € |
|---|---|
| Unit Price with VAT: | 12,81154 € |

