
09488686570010 | |
|---|---|
DigiKey Part Number | 09488686570010-ND |
Manufacturer | |
Manufacturer Product Number | 09488686570010 |
Description | RJI CABLE ASSEMBLY CAT.5E RED 1, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488686570010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,71300 € | 87,13 € |
| Unit Price without VAT: | 8,71300 € |
|---|---|
| Unit Price with VAT: | 10,36847 € |

