Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



09488587588010 | |
|---|---|
DigiKey Part Number | 1195-09488587588010-ND |
Manufacturer | |
Manufacturer Product Number | 09488587588010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488587588010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747757010 | HARTING | 0 | 09484747757010-ND | 14,11000 € | Parametric Equivalent |
| 09484747757100 | HARTING | 0 | 09484747757100-ND | 44,51400 € | Parametric Equivalent |
| 09484747766010 | HARTING | 31 | 09484747766010-ND | 18,70000 € | Parametric Equivalent |
| 09488585588010 | HARTING | 4 | 1195-09488585588010-ND | 18,51000 € | Parametric Equivalent |
| 09488787588010 | HARTING | 6 | 09488787588010-ND | 12,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,55300 € | 115,53 € |
| Unit Price without VAT: | 11,55300 € |
|---|---|
| Unit Price with VAT: | 13,74807 € |







