Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



09488587586005 | |
|---|---|
DigiKey Part Number | 1195-09488587586005-ND |
Manufacturer | |
Manufacturer Product Number | 09488587586005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488587586005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488585586005 | HARTING | 48 | 1195-09488585586005-ND | 18,68000 € | Parametric Equivalent |
| 09488787586005 | HARTING | 0 | 09488787586005-ND | 9,91800 € | Parametric Equivalent |
| 09488888577005 | HARTING | 0 | 09488888577005-ND | 14,07600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,57500 € | 125,75 € |
| Unit Price without VAT: | 12,57500 € |
|---|---|
| Unit Price with VAT: | 14,96425 € |




