
09488587585100 | |
|---|---|
DigiKey Part Number | 1195-09488587585100-ND |
Manufacturer | |
Manufacturer Product Number | 09488587585100 |
Description | RJ INDUSTRIAL RJ45 CABLE ASSEMBL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488587585100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,79800 € | 347,98 € |
| Unit Price without VAT: | 34,79800 € |
|---|---|
| Unit Price with VAT: | 41,40962 € |

