
09488587585030 | |
|---|---|
DigiKey Part Number | 1195-09488587585030-ND |
Manufacturer | |
Manufacturer Product Number | 09488587585030 |
Description | RJ INDUSTRIAL RJ45 CABLE ASSEMBL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488587585030 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,71800 € | 177,18 € |
| Unit Price without VAT: | 17,71800 € |
|---|---|
| Unit Price with VAT: | 21,08442 € |

