


09488585589020 | |
|---|---|
DigiKey Part Number | 1195-09488585589020-ND |
Manufacturer | |
Manufacturer Product Number | 09488585589020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585589020 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,49000 € | 21,49 € |
| 10 | 18,26900 € | 182,69 € |
| 25 | 17,12600 € | 428,15 € |
| 50 | 16,30860 € | 815,43 € |
| 100 | 15,53060 € | 1.553,06 € |
| 250 | 14,55928 € | 3.639,82 € |
| 500 | 13,86538 € | 6.932,69 € |
| Unit Price without VAT: | 21,49000 € |
|---|---|
| Unit Price with VAT: | 25,57310 € |

