


09488585589003 | |
|---|---|
DigiKey Part Number | 1195-09488585589003-ND |
Manufacturer | |
Manufacturer Product Number | 09488585589003 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585589003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 10 | 13,93300 € | 139,33 € |
| 25 | 13,06040 € | 326,51 € |
| 50 | 12,43700 € | 621,85 € |
| 100 | 11,84360 € | 1.184,36 € |
| 250 | 11,10280 € | 2.775,70 € |
| 500 | 10,57344 € | 5.286,72 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,50410 € |

