Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



09488585588075 | |
|---|---|
DigiKey Part Number | 1195-09488585588075-ND |
Manufacturer | |
Manufacturer Product Number | 09488585588075 |
Description | CABLE MOD 8P8C PLUG-PLUG 24.61' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585588075 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488587588075 | HARTING | 0 | 1195-09488587588075-ND | 31,35300 € | Parametric Equivalent |
| 09488787588075 | HARTING | 0 | 09488787588075-ND | 23,76200 € | Parametric Equivalent |
| 09488888579075 | HARTING | 0 | 09488888579075-ND | 31,15500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,11300 € | 341,13 € |
| Unit Price without VAT: | 34,11300 € |
|---|---|
| Unit Price with VAT: | 40,59447 € |




