
09488585588002 | |
|---|---|
DigiKey Part Number | 1195-09488585588002-ND |
Manufacturer | |
Manufacturer Product Number | 09488585588002 |
Description | RJ INDUSTRIAL RJ45 CABLE ASSEMBL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat7, Industrial Environments - IP20 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,71500 € | 147,15 € |
| Unit Price without VAT: | 14,71500 € |
|---|---|
| Unit Price with VAT: | 17,51085 € |

