Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



09488585587150 | |
|---|---|
DigiKey Part Number | 1195-09488585587150-ND |
Manufacturer | |
Manufacturer Product Number | 09488585587150 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585587150 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457511573 | HARTING | 10 | 09457511573-ND | 142,09000 € | Parametric Equivalent |
| 09482847756150 | HARTING | 0 | 1195-09482847756150-ND | 108,72600 € | Parametric Equivalent |
| 09482847757150 | HARTING | 0 | 1195-09482847757150-ND | 81,22700 € | Parametric Equivalent |
| 09488447745150 | HARTING | 10 | 1195-8872-ND | 93,70000 € | Parametric Equivalent |
| 09488484745150 | HARTING | 0 | 1195-8890-ND | 85,80800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,95100 € | 489,51 € |
| Unit Price without VAT: | 48,95100 € |
|---|---|
| Unit Price with VAT: | 58,25169 € |








