Parametric Equivalent
Parametric Equivalent



09488585585200 | |
|---|---|
DigiKey Part Number | 1195-09488585585200-ND |
Manufacturer | |
Manufacturer Product Number | 09488585585200 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585585200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747743200 | HARTING | 0 | 1195-09484747743200-ND | 105,15000 € | Parametric Equivalent |
| 1165940200 | Weidmüller | 8 | 281-6460-ND | 55,95000 € | Parametric Equivalent |
| 1227593 | Phoenix Contact | 8 | 277-1227593-ND | 49,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,01100 € | 680,11 € |
| Unit Price without VAT: | 68,01100 € |
|---|---|
| Unit Price with VAT: | 80,93309 € |




