Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09488485745100 | |
|---|---|
DigiKey Part Number | 1195-09488485745100-ND |
Manufacturer | |
Manufacturer Product Number | 09488485745100 |
Description | RJ INDUSTRIAL RJ45 CABLE ASSEMBL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488485745100 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457511551 | HARTING | 1 | 09457511551-ND | 99,97000 € | Parametric Equivalent |
| 09457511572 | HARTING | 4 | 09457511572-ND | 112,26000 € | Parametric Equivalent |
| 09482847756100 | HARTING | 0 | 1195-09482847756100-ND | 81,25000 € | Parametric Equivalent |
| 09482847757100 | HARTING | 0 | 1195-09482847757100-ND | 71,90800 € | Parametric Equivalent |
| 09488447745100 | HARTING | 0 | 1195-8871-ND | 68,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,67300 € | 616,73 € |
| Unit Price without VAT: | 61,67300 € |
|---|---|
| Unit Price with VAT: | 73,39087 € |








