
09488485745010 | |
|---|---|
DigiKey Part Number | 1195-09488485745010-ND |
Manufacturer | |
Manufacturer Product Number | 09488485745010 |
Description | RJ INDUSTRIAL RJ45 CABLE ASSEMBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488485745010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | - | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,74000 € | 23,74 € |
| 10 | 20,17500 € | 201,75 € |
| 25 | 18,91160 € | 472,79 € |
| 50 | 18,00920 € | 900,46 € |
| 100 | 17,15040 € | 1.715,04 € |
| 250 | 16,07780 € | 4.019,45 € |
| 500 | 15,31152 € | 7.655,76 € |
| Unit Price without VAT: | 23,74000 € |
|---|---|
| Unit Price with VAT: | 28,25060 € |

