
09488484745003 | |
|---|---|
DigiKey Part Number | 1195-09488484745003-ND |
Manufacturer | |
Manufacturer Product Number | 09488484745003 |
Description | RJ INDUSTRIAL RJ45 CABLE ASSEMBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488484745003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat7, Industrial Environments - IP20 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 € | 17,06 € |
| 10 | 14,50000 € | 145,00 € |
| 25 | 13,59160 € | 339,79 € |
| 50 | 12,94300 € | 647,15 € |
| 100 | 12,32560 € | 1.232,56 € |
| 250 | 11,55460 € | 2.888,65 € |
| 500 | 11,00372 € | 5.501,86 € |
| Unit Price without VAT: | 17,06000 € |
|---|---|
| Unit Price with VAT: | 20,30140 € |



