



09488447745075 | |
|---|---|
DigiKey Part Number | 1195-8870-ND |
Manufacturer | |
Manufacturer Product Number | 09488447745075 |
Description | CABLE MOD 8P8C PLUG-PLUG 24.61' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488447745075 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,96000 € | 60,96 € |
| 10 | 51,81800 € | 518,18 € |
| 25 | 48,57640 € | 1.214,41 € |
| 50 | 46,26000 € | 2.313,00 € |
| 100 | 44,05480 € | 4.405,48 € |
| Unit Price without VAT: | 60,96000 € |
|---|---|
| Unit Price with VAT: | 72,54240 € |

