09488223757050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 51,65100 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: 51,81000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 144,73625 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 131,89750 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 121,16000 €
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 287,97000 €
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 2
Unit Price: 152,92000 €
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 113,85000 €
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 147,34000 €
Datasheet

Parametric Equivalent


LAPP
In Stock: 20
Unit Price: 70,18000 €
Datasheet

Parametric Equivalent


WEE
In Stock: 3
Unit Price: 97,60000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 335,37000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 165,81000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 138,18000 €
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488223757050

DigiKey Part Number
1195-09488223757050-ND
Manufacturer
Manufacturer Product Number
09488223757050
Description
M12 X-CODE PUSHPULL PRESS&GO CAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Yellow
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1066,39700 €663,97 €
Unit Price without VAT:66,39700 €
Unit Price with VAT:79,01243 €