
09486883018300 | |
|---|---|
DigiKey Part Number | 1195-09486883018300-ND |
Manufacturer | |
Manufacturer Product Number | 09486883018300 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Length 98.43' (30.00m) |
Manufacturer HARTING | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,64000 € | 273,64 € |
| Unit Price without VAT: | 273,64000 € |
|---|---|
| Unit Price with VAT: | 325,63160 € |

