
09486883018250 | |
|---|---|
DigiKey Part Number | 1195-09486883018250-ND |
Manufacturer | |
Manufacturer Product Number | 09486883018250 |
Description | CBL ASY CIRC 4P M TO RJ45 82.02' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c, Right Angle | |
Length | 82.02' (25.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 189,43900 € | 1.894,39 € |
| Unit Price without VAT: | 189,43900 € |
|---|---|
| Unit Price with VAT: | 225,43241 € |

