Parametric Equivalent
Parametric Equivalent

09486883018100 | |
|---|---|
DigiKey Part Number | 1195-09486883018100-ND |
Manufacturer | |
Manufacturer Product Number | 09486883018100 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer HARTING | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1059760100 | Weidmüller | 0 | 281-1059760100-ND | 111,75000 € | Parametric Equivalent |
| TRG508-T4T-10M | L-com | 3 | 5073-TRG508-T4T-10M-ND | 218,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 107,57400 € | 1.075,74 € |
| Unit Price without VAT: | 107,57400 € |
|---|---|
| Unit Price with VAT: | 128,01306 € |



