
09486883018010 | |
|---|---|
DigiKey Part Number | 1195-09486883018010-ND |
Manufacturer | |
Manufacturer Product Number | 09486883018010 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer HARTING | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1260-04D-01MRA-1M-RJ45-67 | Same Sky (Formerly CUI Devices) | 51 | 2223-CDM1260-04D-01MRA-1M-RJ45-67-ND | 13,48000 € | Parametric Equivalent |
| CDM1277-04D-01MRA-1M-RJ45-67 | Same Sky (Formerly CUI Devices) | 21 | 2223-CDM1277-04D-01MRA-1M-RJ45-67-ND | 13,83000 € | Parametric Equivalent |
| EVC931 | ifm efector, inc. | 0 | 2330-EVC931-ND | 28,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,34700 € | 463,47 € |
| Unit Price without VAT: | 46,34700 € |
|---|---|
| Unit Price with VAT: | 55,15293 € |




