
09486868025075 | |
|---|---|
DigiKey Part Number | 1195-09486868025075-ND |
Manufacturer | |
Manufacturer Product Number | 09486868025075 |
Description | DB RJ45 PN TYPE R 4XAWG22/19 7.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 24.61' (7.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 24.61' (7.50m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,36500 € | 553,65 € |
| Unit Price without VAT: | 55,36500 € |
|---|---|
| Unit Price with VAT: | 65,88435 € |

