
09486868025010 | |
|---|---|
DigiKey Part Number | 1195-09486868025010-ND |
Manufacturer | |
Manufacturer Product Number | 09486868025010 |
Description | DB RJ45 PN TYPE R 4XAWG22/19 1.0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,49100 € | 214,91 € |
| Unit Price without VAT: | 21,49100 € |
|---|---|
| Unit Price with VAT: | 25,57429 € |

